- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- AB308-12.288MHZ
Description
+
Crystal 12.2880MHz 16pF Through Hole
Search Keywords: AB30812288MHZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AB308-12.288MHZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$0.6904
250
$0.5790
1,000
$0.5358
3,000
$0.4671
5,000
$0.4660
8,000
$0.4320
10,000
$0.4309
15,000 +
$0.4107
Click for Quote
Log in
to unlock special pricing