- Home ›
- All Products›
- 250-14.7456M-18-Z2-TR
Abracon
250-14.7456M-18-Z2-TR
Crystal 14.7456MHz 18pF 2-Pin Surface Mount T/R
Accessories Notify Me
RoHS Compliant
Description
+
Crystal 14.7456MHz 18pF 2-Pin Surface Mount T/R
Search Keywords: 250147456M18Z2TR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Abracon |
| Part No: | 250-14.7456M-18-Z2-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541600050 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 250-14.7456M-18-Z2-TR RoHS compliant?
Yes, 250-14.7456M-18-Z2-TR is RoHS compliant.
What is the lead time for 250-14.7456M-18-Z2-TR?
The standard lead time for 250-14.7456M-18-Z2-TR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Ships today, if you order in
Minimum Order Quantity:
392
9 Weeks
can ship
1/11/27