- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- S-93C56BD0I-J8T1G
Description
+
EEPROM Serial-3Wire 2K-bit 128 x 16 2.5V/3.3V/5V 8-Pin SOP - Tape&Reel
Search Keywords: S93C56BD0IJ8T1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-93C56BD0I-J8T1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423250
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Data Retention:100(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/28/26
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Price (USD)
Qty
Unit Price
500
$0.5460
1,000
$0.4095
1,500
$0.3822
2,000 +
$0.3746
Click for Quote
Log in
to unlock special pricing