Image is representational - see manufacturer specifications

ABLIC Inc Authorized Distributor

S-882133AMH-M2ITFG

Charge Pump STPUP 3.3V 25mA 6-Pin SOT-23W T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Charge Pump STPUP 3.3V 25mA 6-Pin SOT-23W T/R
Search Keywords: S882133AMHM2ITFG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ABLIC Inc
Part No: S-882133AMH-M2ITFG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Operating Supply Voltage: 5 V
Maximum Power Dissipation: 650 mW
Efficiency: 90(Typ) %
Mounting: Surface Mount
Minimum Operating Supply Voltage: 1.6 V
Family: S-882133AMH-M2I
Dimension: 2.9 x 1.8 x 1.1 mm
Function: Step Up
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S-882133AMH-M2ITFG RoHS compliant?
Yes, S-882133AMH-M2ITFG is RoHS compliant.
What is the lead time for S-882133AMH-M2ITFG?
The standard lead time for S-882133AMH-M2ITFG is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks can ship 2/23/27
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$1.513
1,500
$0.931
2,250
$0.737
3,000 +
$0.722
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!