- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- DC to DC Controller ›
- S-8356M33MC-MEST2G
ABLIC Inc
S-8356M33MC-MEST2G
DC/DC Cntrlr Single-OUT Step Up 345kHz 5-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-8356M33MC-MEST2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Minimum Input Voltage:N/A
-
Number of Outputs:1
-
Maximum Power Dissipation:600 mW
-
Maximum Supply Current:N/A
-
Maximum Input Voltage:10 V
-
Mounting:Surface Mount
-
Family:S-8356
-
Dimension:2.9 x 1.6 x 1.1 mm
-
Maximum Switching Frequency:345 kHz