- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- S-8354A33MC-JQST2G
Description
+
Conv DC-DC 10V Step Up Single-Out 3.3V 5-Pin SOT-23 T/R
Search Keywords: S8354A33MCJQST2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-8354A33MC-JQST2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Efficiency:85(Typ) %
-
Dimension:2.9 x 1.6 x 1.1 mm
-
Line Regulation:60 mV
-
Maximum Input Voltage:10 V
-
Load Regulation:60 mV
-
Family:S-8354A33MC-JQST2G
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
9/28/26
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Price (USD)
Qty
Unit Price
750
$1.513
1,500
$0.931
2,250
$0.737
3,000 +
$0.722
Click for Quote
Log in
to unlock special pricing