Image is representational - see manufacturer specifications

ABLIC Inc Authorized Distributor

S-8352D20MC-K8FT2G

DC/DC Cntrlr Single-OUT Step Up 110kHz 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
DC/DC Cntrlr Single-OUT Step Up 110kHz 5-Pin SOT-23 T/R
Search Keywords: S8352D20MCK8FT2G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ABLIC Inc
Part No: S-8352D20MC-K8FT2G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Family: S-8352D
Dimension: 2.9 x 1.6 x 1.1 mm
Maximum Power Dissipation: 600 mW
Number of Outputs: 1
Maximum Input Voltage: 10 V
Mounting: Surface Mount
Maximum Switching Frequency: 110 kHz
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S-8352D20MC-K8FT2G RoHS compliant?
Yes, S-8352D20MC-K8FT2G is RoHS compliant.
What is the lead time for S-8352D20MC-K8FT2G?
The standard lead time for S-8352D20MC-K8FT2G is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
500
16 Weeks can ship 3/9/27
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.586
1,000
$0.572
3,000
$0.549
6,000
$0.542
9,000
$0.540
12,000
$0.538
15,000
$0.537
27,000 +
$0.532
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!