Image is representational - see manufacturer specifications

ABLIC Inc Authorized Distributor

S-8351A50MC-J3JT2G

DC/DC Cntrlr Single-OUT Step Up 110kHz 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
DC/DC Cntrlr Single-OUT Step Up 110kHz 5-Pin SOT-23 T/R
Search Keywords: S8351A50MCJ3JT2G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-8351A50MC-J3JT2G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Power Dissipation:
    600 mW
  • Maximum Switching Frequency:
    110 kHz
  • Number of Outputs:
    1
  • Maximum Input Voltage:
    10 V
  • Dimension:
    2.9 x 1.6 x 1.1 mm
  • Mounting:
    Surface Mount
  • Minimum Input Voltage:
    N/A
  • Maximum Supply Current:
    N/A
  • Family:
    S-8351A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S-8351A50MC-J3JT2G RoHS compliant?
Yes, S-8351A50MC-J3JT2G is RoHS compliant.
What is the lead time for S-8351A50MC-J3JT2G?
The standard lead time for S-8351A50MC-J3JT2G is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks can ship 1/11/27
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Backorder
Price (USD)
Qty
Unit Price
750
$1.243
1,500
$0.765
2,250
$0.605
3,000 +
$0.593
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!