- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Battery Management ›
- S-8254AANFT-TB-G
ABLIC Inc
S-8254AANFT-TB-G
Battery Protection Li-Ion/Li-Pol Packs 4.25V 16-Pin TSSOP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-8254AANFT-TB-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Mounting:Surface Mount
-
Output Current:N/A
-
Operating Temperature:-40 to 85 °C
-
Battery Type:Li-Ion,Li-Pol Packs
-
Dimension:5.1 x 1.1(Max) - 0.03(Min) mm
-
Family:S-8254AAN