Image is representational - see manufacturer specifications

ABLIC Inc Authorized Distributor

S-8254AAGFT-TB-G

Battery Protection Li-Ion/Li-Pol Packs 4.275V 16-Pin TSSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Battery Protection Li-Ion/Li-Pol Packs 4.275V 16-Pin TSSOP T/R
Search Keywords: S8254AAGFTTBG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ABLIC Inc
Part No: S-8254AAGFT-TB-G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Mounting: Surface Mount
Battery Type: Li-Ion,Li-Pol Packs
Operating Temperature: -40 to 85 °C
Family: S-8254AAG
Dimension: 5.1 x 1.1(Max) - 0.03(Min) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S-8254AAGFT-TB-G RoHS compliant?
Yes, S-8254AAGFT-TB-G is RoHS compliant.
What is the lead time for S-8254AAGFT-TB-G?
The standard lead time for S-8254AAGFT-TB-G is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,999
Ships today, if you order in
Minimum Order Quantity:
250
16 Weeks can ship 3/5/27
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.18
500
$1.16
2,000
$1.11
4,000
$1.09
6,000
$1.07
8,000 +
$1.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!