- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Battery Management ›
- S-8254AAEFT-TB-G
ABLIC Inc
S-8254AAEFT-TB-G
Battery Protection Li-Ion/Li-Pol Packs 4.35V 16-Pin TSSOP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ABLIC Inc |
| Part No: | S-8254AAEFT-TB-G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390001 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Operating Temperature: | -40 to 85 °C |
| Dimension: | 5.1 x 1.1(Max) - 0.03(Min) mm |
| Mounting: | Surface Mount |
| Family: | S-8254AAE |
| Battery Type: | Li-Ion,Li-Pol Packs |