- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Battery Management ›
- S-8253AAA-T8T1GZ
Description
+
Battery Protection Li-Ion Pack 4.35V 8-Pin TSSOP T/R
Search Keywords: S8253AAAT8T1GZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-8253AAA-T8T1GZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:S-8253AAA
-
Dimension:3 x 4.4 x 1(Max) mm
-
Battery Type:Li-Ion Pack
-
Output Current:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,664
Ships today, if you order in
Minimum Order Quantity:
250
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Price (USD)
Qty
Unit Price
250
$0.759
500
$0.742
1,000
$0.726
3,000
$0.712
6,000
$0.701
9,000
$0.691
12,000
$0.680
15,000 +
$0.670
Click for Quote
Log in
to unlock special pricing