- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Battery Management ›
- S-8244AAGFN-CEGT2G
ABLIC Inc
S-8244AAGFN-CEGT2G
Battery Protection Li-Ion Pack 4.45V 8-Pin MSOP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-8244AAGFN-CEGT2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Output Current:N/A
-
Operating Temperature:-40 to 85 °C
-
Battery Type:Li-Ion Pack
-
Dimension:2.95 x 2.8 x 1.1 mm
-
Mounting:Surface Mount
-
Family:S-8244AAG
-
This product is discontinued, but still in stock.