Image is representational - see manufacturer specifications

ABLIC Inc Authorized Distributor

S-8241ADVMC-GDVT2G

Battery Protection Li-Ion/Li-Pol Packs 3.9V 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Battery Protection Li-Ion/Li-Pol Packs 3.9V 5-Pin SOT-23 T/R
Search Keywords: S8241ADVMCGDVT2G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ABLIC Inc
Part No: S-8241ADVMC-GDVT2G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Dimension: 2.9 x 1.6 x 1.1 mm
Operating Temperature: -40 to 85 °C
Mounting: Surface Mount
Family: S-8241ADV
Battery Type: Li-Ion,Li-Pol Packs
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S-8241ADVMC-GDVT2G RoHS compliant?
Yes, S-8241ADVMC-GDVT2G is RoHS compliant.
What is the lead time for S-8241ADVMC-GDVT2G?
The standard lead time for S-8241ADVMC-GDVT2G is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
32 Weeks can ship 6/25/27
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2695
3,000
$0.2577
6,000
$0.2525
9,000
$0.2488
12,000
$0.2450
15,000
$0.2414
27,000 +
$0.2377
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!