- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Battery Management ›
- S-8232AWFT-T2-G
ABLIC Inc
S-8232AWFT-T2-G
Battery Protection Li-Ion/Li-Pol Packs 4.35V 8-Pin TSSOP T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Battery Protection Li-Ion/Li-Pol Packs 4.35V 8-Pin TSSOP T/R
Search Keywords: S8232AWFTT2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-8232AWFT-T2-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Battery Type:Li-Ion,Li-Pol Packs
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:3 x 4.4 x 1(Max) mm
-
Output Current:N/A
-
Family:S-8232
Product Guides
+
Frequently Asked Questions
Is S-8232AWFT-T2-G RoHS compliant?
Yes, S-8232AWFT-T2-G is RoHS compliant.
What is the lead time for S-8232AWFT-T2-G?
The standard lead time for S-8232AWFT-T2-G is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
32 Weeks
can ship
4/6/27
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Price (USD)
Qty
Unit Price
750
$1.950
1,500
$1.200
2,250
$0.950
3,000 +
$0.931
Click for Quote
Log in
to unlock special pricing