Image is representational - see manufacturer specifications

ABLIC Inc Authorized Distributor

S-8232ACFT-T2-G

Battery Protection Li-Ion/Li-Pol Packs 4.35V 8-Pin TSSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Battery Protection Li-Ion/Li-Pol Packs 4.35V 8-Pin TSSOP T/R
Search Keywords: S8232ACFTT2G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-8232ACFT-T2-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Dimension:
    3 x 4.4 x 1(Max) mm
  • Output Current:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Family:
    S-8232
  • Mounting:
    Surface Mount
  • Battery Type:
    Li-Ion,Li-Pol Packs
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S-8232ACFT-T2-G RoHS compliant?
Yes, S-8232ACFT-T2-G is RoHS compliant.
What is the lead time for S-8232ACFT-T2-G?
The standard lead time for S-8232ACFT-T2-G is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
32 Weeks can ship 6/8/27
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.677
6,000
$0.667
9,000 +
$0.657
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!