- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Battery Management ›
- S-8211EAJ-M5T1U
ABLIC Inc
S-8211EAJ-M5T1U
Battery Protection Li-Ion/Li-Pol Packs 4.2V 5-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Battery Protection Li-Ion/Li-Pol Packs 4.2V 5-Pin SOT-23 T/R
Search Keywords: S8211EAJM5T1U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-8211EAJ-M5T1U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:S-8241ACL
-
Battery Type:Li-Ion,Li-Pol Packs
-
Output Current:N/A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:2.9 x 1.6 x 1.1 mm
Product Guides
+
Frequently Asked Questions
Is S-8211EAJ-M5T1U RoHS compliant?
Yes, S-8211EAJ-M5T1U is RoHS compliant.
What is the lead time for S-8211EAJ-M5T1U?
The standard lead time for S-8211EAJ-M5T1U is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
1/5/27
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Price (USD)
Qty
Unit Price
750
$0.6260
1,500
$0.4695
2,250
$0.4382
3,000 +
$0.4294
Click for Quote
Log in
to unlock special pricing