- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Battery Management ›
- S-8211CAD-I6T1G
Available Replacements
RECOMMENDED REPLACEMENT
ABLIC Inc
S-8211CAD-I6T1G
Battery Back-Up Li-Ion/Li-Pol Packs 4.35V 6-Pin SNT-6A T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Battery Back-Up Li-Ion/Li-Pol Packs 4.35V 6-Pin SNT-6A T/R
Search Keywords: S8211CADI6T1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-8211CAD-I6T1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Mounting:Surface Mount
-
Family:S-8211C
-
Output Current:N/A
-
Battery Type:Li-Ion,Li-Pol Packs
-
Dimension:1.57 x 1.6 x 0.48 mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is S-8211CAD-I6T1G discontinued?
Yes, S-8211CAD-I6T1G from Ablic Inc is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces S-8211CAD-I6T1G?
The recommended replacement for S-8211CAD-I6T1G is S-8211CAD-I6T1U from ABLIC Inc, available from OnlineComponents.com.
Is S-8211CAD-I6T1G RoHS compliant?
Yes, S-8211CAD-I6T1G is RoHS compliant.
What is the lead time for S-8211CAD-I6T1G?
The standard lead time for S-8211CAD-I6T1G is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.