Image is representational - see manufacturer specifications

ABLIC Inc Authorized Distributor

S-8204BAJ-TCT1U

Battery Protection Li-Ion/Li-Pol Packs 4.3V 16-Pin TSSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Battery Protection Li-Ion/Li-Pol Packs 4.3V 16-Pin TSSOP T/R
Search Keywords: S8204BAJTCT1U
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ABLIC Inc
Part No: S-8204BAJ-TCT1U
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Mounting: Surface Mount
Battery Type: Li-Ion,Li-Pol Packs
Family: S-8204BAJ
Operating Temperature: -40 to 85 °C
Dimension: 5.1 x 4.4 x 1.1(Max) - 0.03(Min) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S-8204BAJ-TCT1U RoHS compliant?
Yes, S-8204BAJ-TCT1U is RoHS compliant.
What is the lead time for S-8204BAJ-TCT1U?
The standard lead time for S-8204BAJ-TCT1U is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
16 Weeks can ship 3/15/27
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$5.26
2,000
$2.77
3,000
$1.91
4,000 +
$1.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!