- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- S-817B22AUA-CWLT2G
ABLIC Inc
S-817B22AUA-CWLT2G
LDO Regulator Pos 2.2V 0.035A 4-Pin(3+Tab) SOT-89 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-817B22AUA-CWLT2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Load Regulation:30 mV
-
Line Regulation:20 mV
-
Dimension:4.5 x 2.5 x 1.5 mm
-
Family:S-817
-
Function:LDO
-
Accuracy:±2 %