- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- S-817A30ANB-CUTT2G
Description
+
LDO Regulator Pos 3V 0.05A 4-Pin(3+Tab) SC-82AB T/R
Search Keywords: S817A30ANBCUTT2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-817A30ANB-CUTT2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:2 x 1.25 x 0.9 mm
-
Accuracy:±2 %
-
Function:LDO
-
Line Regulation:20 mV
-
Family:S-817
-
Load Regulation:45 mV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
1000
16 Weeks
can ship
8/31/26
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Price (USD)
Qty
Unit Price
1,000
$0.3531
3,000
$0.3432
6,000
$0.3386
9,000
$0.3343
12,000
$0.3335
15,000
$0.3327
27,000
$0.3318
51,000 +
$0.3283
Click for Quote
Log in
to unlock special pricing