- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- S-817A23APF-CUMTFU
Description
+
Standard Regulator Pos 2.3V 0.035A 4-Pin SNT-4A T/R
Search Keywords: S817A23APFCUMTFU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-817A23APF-CUMTFU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Family:S-817
-
Junction to Ambient:N/A
-
Accuracy:±2 %
-
Maximum Dropout Voltage @ Current:0.67@10mA V
-
Junction to Case:N/A
-
Load Regulation:308361mV
-
Function:Standard8385
-
Dimension:1.2 x 1.4 x 0.488356mmmm
-
Line Regulation:208360mV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
8/28/26
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Price (USD)
Qty
Unit Price
1,250
$0.7670
2,500
$0.4720
3,750
$0.3737
5,000 +
$0.3662
Click for Quote
Log in
to unlock special pricing