Image is representational - see mfr. specs

S-817A16AMC-CUFT2G

ABLIC Inc

LDO Regulator Pos 1.6V 0.02A 5-Pin SOT-23 T/R

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明 +
LDO Regulator Pos 1.6V 0.02A 5-Pin SOT-23 T/R
Search Keywords: S817A16AMCCUFT2G
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    ABLIC Inc
  • 部品番号:
    S-817A16AMC-CUFT2G
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Load Regulation:
    20 mV
  • Dimension:
    2.9 x 1.6 x 1.1 mm
  • Family:
    S-817
  • Accuracy:
    ±2 %
  • Function:
    LDO
  • Line Regulation:
    20 mV
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
750
16 Weeks 出荷できます 8/27/26
重要な通知:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
お取り寄せ
PRICE (USD)
数量
Unit Price
750
$0.5900
1,500
$0.4425
2,250
$0.4130
3,000 +
$0.4047
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!