- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- S-817A12ANB-CUBT2G
Description
+
LDO Regulator Pos 1.2V 0.02A 4-Pin(3+Tab) SC-82AB T/R
Search Keywords: S817A12ANBCUBT2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-817A12ANB-CUBT2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:2 x 1.25 x 0.9 mm
-
Load Regulation:20 mV
-
Accuracy:±2 %
-
Line Regulation:20 mV
-
Function:LDO
-
Family:S-817
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
On Order:
750
can ship 7/27/26
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
17 Weeks
can ship
9/7/26
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Price (USD)
Qty
Unit Price
750
$0.5900
1,500
$0.4425
2,250
$0.4130
3,000 +
$0.4047
Click for Quote
Log in
to unlock special pricing