- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- S-812C50AY-B2-U
ABLIC Inc
S-812C50AY-B2-U
LDO Regulator Pos 5V 0.075A 3-Pin TO-92 Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-812C50AY-B2-U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Function:LDO
-
Dimension:5.2(Max) x 4.2(Max) x 4.5 mm
-
Line Regulation:20 mV
-
Load Regulation:80 mV
-
Family:S-812C
-
Accuracy:±2 %