Image is representational - see manufacturer specifications

ABLIC Inc Authorized Distributor

S-812C50AUA-C3ET2G

LDO Regulator Pos 5V 0.075A 4-Pin(3+Tab) SOT-89 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 0.075A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: S812C50AUAC3ET2G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ABLIC Inc
Part No: S-812C50AUA-C3ET2G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Line Regulation: 20 mV
Function: LDO
Load Regulation: 80 mV
Family: S-812C
Accuracy: ±2 %
Dimension: 4.5 x 2.5 x 1.5 mm
Maximum Dropout Voltage @ Current: 0.25@10mA V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S-812C50AUA-C3ET2G RoHS compliant?
Yes, S-812C50AUA-C3ET2G is RoHS compliant.
What is the lead time for S-812C50AUA-C3ET2G?
The standard lead time for S-812C50AUA-C3ET2G is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 3/15/27
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4136
3,000
$0.4000
5,000
$0.3936
8,000
$0.3877
10,000
$0.3849
15,000
$0.3799
25,000 +
$0.3735
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!