- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- S-812C50AUA-C3E-T2
Description
+
LDO Regulator Pos 5V 0.075A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: S812C50AUAC3ET2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-812C50AUA-C3E-T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:4.5 x 2.5 x 1.5 mm
-
Accuracy:±2 %
-
Load Regulation:80 mV
-
Line Regulation:20 mV
-
Function:LDO
-
Family:S-812C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.