- Home ›
- All Products›
- Linear Regulator ›
- S-812C40AY-B-G
Available Replacements
RECOMMENDED REPLACEMENT
ABLIC Inc
S-812C40AY-B-G
LDO Regulator Pos 4V 0.065A 3-Pin TO-92B Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
LDO Regulator Pos 4V 0.065A 3-Pin TO-92B Bulk
Search Keywords: S812C40AYBG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-812C40AY-B-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Accuracy:±2 %
-
Maximum Input Voltage:16 V
-
Line Regulation:20 mV
-
Dimension:5.2(Max) x 4.2(Max) x 5 mm
-
Load Regulation:65 mV
-
Family:S-812C
-
Function:LDO
Product Guides
+
Frequently Asked Questions
Is S-812C40AY-B-G discontinued?
Yes, S-812C40AY-B-G from Ablic Inc is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces S-812C40AY-B-G?
The recommended replacement for S-812C40AY-B-G is S-812C40AY-B2-U from ABLIC Inc, available from OnlineComponents.com.
Is S-812C40AY-B-G RoHS compliant?
Yes, S-812C40AY-B-G is RoHS compliant.
What is the lead time for S-812C40AY-B-G?
The standard lead time for S-812C40AY-B-G is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.