Image is representational - see manufacturer specifications

ABLIC Inc Authorized Distributor

S-812C40AUA-C2UT2G

LDO Regulator Pos 4V 0.065A 4-Pin(3+Tab) SOT-89 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 4V 0.065A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: S812C40AUAC2UT2G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ABLIC Inc
Part No: S-812C40AUA-C2UT2G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Function: LDO
Maximum Dropout Voltage @ Current: 0.3@10mA V
Load Regulation: 65 mV
Accuracy: ±2 %
Line Regulation: 20 mV
Family: S-812C
Dimension: 4.5 x 2.5 x 1.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S-812C40AUA-C2UT2G RoHS compliant?
Yes, S-812C40AUA-C2UT2G is RoHS compliant.
What is the lead time for S-812C40AUA-C2UT2G?
The standard lead time for S-812C40AUA-C2UT2G is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 901
Ships today, if you order in Buy all 901 in-stock or the regular minimum order quantity of 1000
Stock lot only:
901
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 2/22/27
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4569
1,000
$0.4154
3,000
$0.3983
5,000
$0.3973
8,000
$0.3933
10,000
$0.3923
15,000
$0.3908
25,000 +
$0.3899
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!