Available Replacements
ROHs Equivalent
S-812C40AUA-C2UT2G S-812C40AUA-C2UT2G ABLIC Inc
S-812C40AUA-C2UT2G

ABLIC Inc

In Stock: 901

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

ABLIC Inc Authorized Distributor

S-812C40AUA-C2U-T2

LDO Regulator Pos 4V 0.065A 4-Pin(3+Tab) SOT-89 T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 4V 0.065A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: S812C40AUAC2UT2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ABLIC Inc
Part No: S-812C40AUA-C2U-T2
Unit of Measure: Per Each
RoHS: No
HTS: 8542390000
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Accuracy: ±2 %
Family: S-812C
Function: LDO
Line Regulation: 20 mV
Dimension: 4.5 x 2.5 x 1.5 mm
Load Regulation: 65 mV
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S-812C40AUA-C2U-T2 discontinued?
Yes, S-812C40AUA-C2U-T2 from Ablic Inc is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is S-812C40AUA-C2U-T2 RoHS compliant?
No, S-812C40AUA-C2U-T2 is not RoHS compliant.
What is the lead time for S-812C40AUA-C2U-T2?
The standard lead time for S-812C40AUA-C2U-T2 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!