- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- S-812C35AUA-C2PT2G
Description
+
LDO Regulator Pos 3.5V 0.05A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: S812C35AUAC2PT2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-812C35AUA-C2PT2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Function:LDO
-
Family:S-812C
-
Accuracy:±2 %
-
Maximum Dropout Voltage @ Current:0.35@10mA V
-
Junction to Ambient:N/A
-
Load Regulation:45 mV
-
Junction to Case:N/A
-
Line Regulation:20 mV
-
Dimension:4.5 x 2.5 x 1.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
8/31/26
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Price (USD)
Qty
Unit Price
1,000
$0.5179
3,000
$0.4753
5,000
$0.4742
8,000
$0.4627
10,000
$0.4615
15,000
$0.4566
25,000 +
$0.4554
Click for Quote
Log in
to unlock special pricing