Image is representational - see manufacturer specifications

ABLIC Inc Authorized Distributor

S-812C33BMC-C4NT2G

LDO Regulator Pos 3.3V 0.05A 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 0.05A 5-Pin SOT-23 T/R
Search Keywords: S812C33BMCC4NT2G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ABLIC Inc
Part No: S-812C33BMC-C4NT2G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Accuracy: ±2 %
Function: LDO
Line Regulation: 20 mV
Maximum Dropout Voltage @ Current: 0.41@10mA V
Family: S-812C
Dimension: 2.9 x 1.6 x 1.1 mm
Load Regulation: 45 mV
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S-812C33BMC-C4NT2G RoHS compliant?
Yes, S-812C33BMC-C4NT2G is RoHS compliant.
What is the lead time for S-812C33BMC-C4NT2G?
The standard lead time for S-812C33BMC-C4NT2G is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,999
Can Ship immediately
Minimum Order Quantity:
500
16 Weeks can ship 2/23/27
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4251
1,000
$0.4154
3,000
$0.3983
6,000
$0.3973
9,000
$0.3933
12,000
$0.3923
15,000
$0.3908
27,000 +
$0.3899
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!