- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- S-812C33AUA-C2NT2G
ABLIC Inc
S-812C33AUA-C2NT2G
LDO Regulator Pos 3.3V 0.05A 4-Pin(3+Tab) SOT-89 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
LDO Regulator Pos 3.3V 0.05A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: S812C33AUAC2NT2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-812C33AUA-C2NT2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Accuracy:±2 %
-
Function:LDO
-
Maximum Dropout Voltage @ Current:0.41@10mA V
-
Load Regulation:45 mV
-
Line Regulation:20 mV
-
Dimension:4.5 x 2.5 x 1.5 mm
-
Junction to Case:N/A
-
Family:S-812C
-
Junction to Ambient:N/A
Product Guides
+
Frequently Asked Questions
Is S-812C33AUA-C2NT2G RoHS compliant?
Yes, S-812C33AUA-C2NT2G is RoHS compliant.
What is the lead time for S-812C33AUA-C2NT2G?
The standard lead time for S-812C33AUA-C2NT2G is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
12/29/26
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Price (USD)
Qty
Unit Price
1,000
$0.620
3,000
$0.598
5,000
$0.596
8,000
$0.595
10,000
$0.593
15,000
$0.592
25,000 +
$0.590
Click for Quote
Log in
to unlock special pricing