- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- S-812C32AUA-C2MT2G
ABLIC Inc
S-812C32AUA-C2MT2G
LDO Regulator Pos 3.2V 0.05A 4-Pin(3+Tab) SOT-89 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-812C32AUA-C2MT2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Load Regulation:45 mV
-
Dimension:4.5 x 2.5 x 1.5 mm
-
Maximum Dropout Voltage @ Current:0.41@10mA V
-
Family:S-812C
-
Accuracy:±2 %
-
Line Regulation:20 mV
-
Function:LDO
-
Junction to Ambient:N/A
-
Junction to Case:N/A