Image is representational - see manufacturer specifications

ABLIC Inc Authorized Distributor

S-812C30BPI-C4KTFG

LDO Regulator Pos 3V 0.05A 6-Pin SNT-A(H) T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3V 0.05A 6-Pin SNT-A(H) T/R
Search Keywords: S812C30BPIC4KTFG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ABLIC Inc
Part No: S-812C30BPI-C4KTFG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Maximum Dropout Voltage @ Current: 0.41@10mA V
Load Regulation: 45 mV
Line Regulation: 20 mV
Dimension: 1.57 x 1.6 x 0.48 mm
Accuracy: ±2 %
Family: S-812C
Function: LDO
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S-812C30BPI-C4KTFG RoHS compliant?
Yes, S-812C30BPI-C4KTFG is RoHS compliant.
What is the lead time for S-812C30BPI-C4KTFG?
The standard lead time for S-812C30BPI-C4KTFG is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
32 Weeks can ship 6/22/27
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2940
2,500
$0.2811
5,000
$0.2755
10,000
$0.2714
15,000
$0.2673
25,000
$0.2633
50,000 +
$0.2593
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!