- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- S-812C26AMC-C2GT2G
ABLIC Inc
S-812C26AMC-C2GT2G
LDO Regulator Pos 2.6V 0.03A 5-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-812C26AMC-C2GT2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Accuracy:±2 %
-
Family:S-812C
-
Load Regulation:308361mV
-
Line Regulation:208360mV
-
Maximum Dropout Voltage @ Current:0.68@10mA V
-
Dimension:2.9 x 1.6 x 1.18356mmmm
-
Junction to Case:N/A
-
Junction to Ambient:N/A
-
Function:LDO8385