- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- S-812C20AMC-C2AT2G
Description
+
LDO Regulator Pos 2V 0.03A 5-Pin SOT-23 T/R
Search Keywords: S812C20AMCC2AT2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-812C20AMC-C2AT2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Junction to Case:N/A
-
Load Regulation:30 mV
-
Maximum Dropout Voltage @ Current:0.95@10mA V
-
Line Regulation:20 mV
-
Junction to Ambient:N/A
-
Dimension:2.9 x 1.6 x 1.1 mm
-
Function:LDO
-
Family:S-812C
-
Accuracy:±2 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,600
Ships today, if you order in
Minimum Order Quantity:
500
16 Weeks
can ship
9/30/26
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Price (USD)
Qty
Unit Price
500
$0.4251
1,000
$0.4154
3,000
$0.3983
6,000
$0.3973
9,000
$0.3933
12,000
$0.3923
15,000
$0.3908
27,000 +
$0.3899
Click for Quote
Log in
to unlock special pricing