- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- S-80930CNMC-G80T2G
Description
+
Processor Supervisor 3V 1 Active Low/Open Drain 5-Pin SOT-23
Search Keywords: S80930CNMCG80T2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-80930CNMC-G80T2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Reset Threshold Voltage:3.06 V
-
Dimension:2.9 x 1.6 x 1.1 mm
-
Manual Reset:No
-
Maximum Operating Supply Voltage:10 V
-
Family:S-80930CN
-
Maximum Power Dissipation:600 mW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
1000
16 Weeks
can ship
8/31/26
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Price (USD)
Qty
Unit Price
1,000
$0.3220
3,000
$0.3129
6,000
$0.3088
9,000
$0.3080
12,000
$0.3049
15,000
$0.3041
27,000
$0.3030
51,000 +
$0.2993
Click for Quote
Log in
to unlock special pricing