- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- S-80848CNNB-B89T2G
ABLIC Inc
S-80848CNNB-B89T2G
Voltage Detector 0.8V to 6V 4-Pin(3+Tab) SC-82AB T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Voltage Detector 0.8V to 6V 4-Pin(3+Tab) SC-82AB T/R
Search Keywords: S80848CNNBB89T2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-80848CNNB-B89T2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:S-80848C
-
Dimension:2 x 1.25 x 0.9 mm
Product Guides
+
Frequently Asked Questions
Is S-80848CNNB-B89T2G RoHS compliant?
Yes, S-80848CNNB-B89T2G is RoHS compliant.
What is the lead time for S-80848CNNB-B89T2G?
The standard lead time for S-80848CNNB-B89T2G is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
12/22/26
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Price (USD)
Qty
Unit Price
750
$0.5200
1,500
$0.3900
2,250
$0.3640
3,000 +
$0.3567
Click for Quote
Log in
to unlock special pricing