Image is representational - see manufacturer specifications

ABLIC Inc Authorized Distributor

S-80845CLY-B2-U

Supervisor Push-Pull - Totem Pole 1 Channel TO-92-3.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Supervisor Push-Pull - Totem Pole 1 Channel TO-92-3.
Search Keywords: S80845CLYB2U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-80845CLY-B2-U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Maximum Reset Threshold Voltage:
    4.59 V
  • Manual Reset:
    No
  • Maximum Operating Supply Voltage:
    10 V
  • Maximum Reset Active Time:
    N/A
  • Dimension:
    5.2(Max) x 4.2(Max) x 4.5 mm
  • Chip Enable Signals:
    No
  • Family:
    S-80845C
  • Battery Backup Switching:
    No
  • Maximum Power Dissipation:
    800 mW
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S-80845CLY-B2-U RoHS compliant?
Yes, S-80845CLY-B2-U is RoHS compliant.
What is the lead time for S-80845CLY-B2-U?
The standard lead time for S-80845CLY-B2-U is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 68
Can Ship immediately
Minimum Order Quantity:
50
16 Weeks can ship 2/17/27
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.752
250
$0.693
500
$0.667
1,000
$0.642
2,500
$0.608
5,000
$0.582
7,500
$0.568
10,000 +
$0.557
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!