- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- S-80843CNUA-B84T2G
Description
+
Processor Supervisor 4.3V 1 Active Low/Open Drain 4-Pin(3+Tab) SOT-89
Search Keywords: S80843CNUAB84T2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-80843CNUA-B84T2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Maximum Operating Supply Voltage:10 V
-
Family:S-80843C
-
Maximum Reset Active Time:N/A
-
Manual Reset:No
-
Maximum Reset Threshold Voltage:4.386 V
-
Maximum Power Dissipation:1000 mW
-
Chip Enable Signals:No
-
Dimension:4.5 x 2.5 x 1.5 mm
-
Battery Backup Switching:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/28/26
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Price (USD)
Qty
Unit Price
1,000
$0.3112
3,000
$0.3025
5,000
$0.2985
8,000
$0.2977
10,000
$0.2947
15,000
$0.2939
25,000
$0.2928
50,000 +
$0.2893
Click for Quote
Log in
to unlock special pricing