- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- S-80840CNY-B-G
ABLIC Inc
S-80840CNY-B-G
Volt Supervisor Detect 0.8V to 6V 3-Pin TO-92 Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-80840CNY-B-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Family:S-80840CN
-
Dimension:5.2(Max) x 4.2(Max) x 4.5 mm
-
Maximum Operating Supply Voltage:10 V