Image is representational - see manufacturer specifications

ABLIC Inc Authorized Distributor

S-80840CNUA-B8ZT2G

Processor Supervisor 4V 1 Active Low/Open Drain 4-Pin(3+Tab) SOT-89

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 4V 1 Active Low/Open Drain 4-Pin(3+Tab) SOT-89
Search Keywords: S80840CNUAB8ZT2G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ABLIC Inc
Part No: S-80840CNUA-B8ZT2G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Chip Enable Signals: No
Maximum Reset Threshold Voltage: 4.08 V
Manual Reset: No
Family: S-80840C
Dimension: 4.5 x 2.5 x 1.5 mm
Maximum Power Dissipation: 1000 mW
Maximum Operating Supply Voltage: 10 V
Battery Backup Switching: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S-80840CNUA-B8ZT2G RoHS compliant?
Yes, S-80840CNUA-B8ZT2G is RoHS compliant.
What is the lead time for S-80840CNUA-B8ZT2G?
The standard lead time for S-80840CNUA-B8ZT2G is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 3/8/27
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4852
3,000
$0.4793
5,000
$0.4781
8,000
$0.4769
10,000
$0.4757
15,000
$0.4745
25,000
$0.4733
50,000 +
$0.4722
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!