- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- S-80838CLY-B2-U
ABLIC Inc
S-80838CLY-B2-U
Processor Supervisor 3.8V 1 Active Low/CMOS 3-Pin TO-92 Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Processor Supervisor 3.8V 1 Active Low/CMOS 3-Pin TO-92 Bulk
Search Keywords: S80838CLYB2U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-80838CLY-B2-U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Family:S-80838C
-
Maximum Reset Threshold Voltage:3.876 V
-
Chip Enable Signals:No
-
Dimension:5.2(Max) x 4.2(Max) x 4.5 mm
-
Maximum Operating Supply Voltage:10 V
-
Maximum Power Dissipation:800 mW
-
Manual Reset:No
-
Maximum Reset Active Time:N/A
-
Battery Backup Switching:No
Product Guides
+
Frequently Asked Questions
Is S-80838CLY-B2-U RoHS compliant?
Yes, S-80838CLY-B2-U is RoHS compliant.
What is the lead time for S-80838CLY-B2-U?
The standard lead time for S-80838CLY-B2-U is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
16 Weeks
can ship
12/30/26
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Price (USD)
Qty
Unit Price
50
$0.875
250
$0.711
500
$0.709
1,000
$0.679
2,500
$0.623
5,000
$0.622
7,500
$0.607
10,000 +
$0.605
Click for Quote
Log in
to unlock special pricing