- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- S-80835CNMC-B8UT2G
Description
+
Processor Supervisor 3.5V 1 Active Low/Open Drain 5-Pin SOT-23
Search Keywords: S80835CNMCB8UT2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-80835CNMC-B8UT2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Manual Reset:No
-
Family:S-80835C
-
Maximum Operating Supply Voltage:10 V
-
Dimension:2.9 x 1.6 x 1.1 mm
-
Maximum Reset Active Time:N/A
-
Maximum Reset Threshold Voltage:3.57 V
-
Chip Enable Signals:No
-
Maximum Power Dissipation:600 mW
-
Battery Backup Switching:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
9/16/26
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Price (USD)
Qty
Unit Price
750
$0.5200
1,500
$0.3900
2,250
$0.3640
3,000 +
$0.3567
Click for Quote
Log in
to unlock special pricing