- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- S-80825CLMC-B6KT2G
ABLIC Inc
S-80825CLMC-B6KT2G
Processor Supervisor 2.5V 1 Active Low/CMOS 5-Pin SOT-23
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-80825CLMC-B6KT2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Power Dissipation:600 mW
-
Chip Enable Signals:No
-
Maximum Reset Active Time:N/A
-
Maximum Operating Supply Voltage:10 V
-
Manual Reset:No
-
Battery Backup Switching:No
-
Dimension:2.9 x 1.6 x 1.1 mm
-
Family:S-80825C
-
Maximum Reset Threshold Voltage:2.55 V