- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- S-80823CNUA-B8IT2G
ABLIC Inc
S-80823CNUA-B8IT2G
Processor Supervisor 2.3V 1 Active Low/Open Drain 4-Pin(3+Tab) SOT-89
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-80823CNUA-B8IT2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Maximum Operating Supply Voltage:10 V
-
Manual Reset:No
-
Maximum Reset Threshold Voltage:2.346 V
-
Maximum Power Dissipation:1000 mW
-
Battery Backup Switching:No
-
Family:S-80823C
-
Chip Enable Signals:No
-
Dimension:4.5 x 2.5 x 1.5 mm
-
Maximum Reset Active Time:N/A