Image is representational - see manufacturer specifications

ABLIC Inc Authorized Distributor

S-80823CLNB-B6IT2G

Processor Supervisor 2.3V 1 Active Low/CMOS 4-Pin(3+Tab) SC-82AB

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 2.3V 1 Active Low/CMOS 4-Pin(3+Tab) SC-82AB
Search Keywords: S80823CLNBB6IT2G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-80823CLNB-B6IT2G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Reset Threshold Voltage:
    2.346 V
  • Dimension:
    2 x 1.25 x 0.9 mm
  • Family:
    S-80823C
  • Maximum Reset Active Time:
    N/A
  • Battery Backup Switching:
    No
  • Manual Reset:
    No
  • Maximum Operating Supply Voltage:
    10 V
  • Chip Enable Signals:
    No
  • Maximum Power Dissipation:
    350 mW
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S-80823CLNB-B6IT2G RoHS compliant?
Yes, S-80823CLNB-B6IT2G is RoHS compliant.
What is the lead time for S-80823CLNB-B6IT2G?
The standard lead time for S-80823CLNB-B6IT2G is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks can ship 12/28/26
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Backorder
Price (USD)
Qty
Unit Price
750
$0.5200
1,500
$0.3900
2,250
$0.3640
3,000 +
$0.3567
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!