Image is representational - see manufacturer specifications

ABLIC Inc Authorized Distributor

S-80820CNMC-B8FT2G

Processor Supervisor 2V 1 Active Low/Open Drain 5-Pin SOT-23

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 2V 1 Active Low/Open Drain 5-Pin SOT-23
Search Keywords: S80820CNMCB8FT2G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-80820CNMC-B8FT2G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Dimension:
    2.9 x 1.6 x 1.1 mm
  • Maximum Reset Threshold Voltage:
    2.04 V
  • Maximum Power Dissipation:
    600 mW
  • Chip Enable Signals:
    No
  • Family:
    S-80820C
  • Battery Backup Switching:
    No
  • Maximum Reset Active Time:
    N/A
  • Manual Reset:
    No
  • Maximum Operating Supply Voltage:
    10 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S-80820CNMC-B8FT2G RoHS compliant?
Yes, S-80820CNMC-B8FT2G is RoHS compliant.
What is the lead time for S-80820CNMC-B8FT2G?
The standard lead time for S-80820CNMC-B8FT2G is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
16 Weeks can ship 1/18/27
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Price (USD)
Qty
Unit Price
750
$0.544
1,500
$0.527
2,250
$0.506
3,000 +
$0.501
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!