Image is representational - see manufacturer specifications

ABLIC Inc Authorized Distributor

S-80820CLNB-B6FT2G

Processor Supervisor 2V 1 Active Low/CMOS 4-Pin(3+Tab) SC-82AB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 2V 1 Active Low/CMOS 4-Pin(3+Tab) SC-82AB
Search Keywords: S80820CLNBB6FT2G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ABLIC Inc
Part No: S-80820CLNB-B6FT2G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Manual Reset: No
Dimension: 2 x 1.25 x 0.9 mm
Battery Backup Switching: No
Maximum Power Dissipation: 350 mW
Chip Enable Signals: No
Maximum Reset Threshold Voltage: 2.04 V
Maximum Operating Supply Voltage: 10 V
Family: S-80820C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S-80820CLNB-B6FT2G RoHS compliant?
Yes, S-80820CLNB-B6FT2G is RoHS compliant.
What is the lead time for S-80820CLNB-B6FT2G?
The standard lead time for S-80820CLNB-B6FT2G is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks can ship 2/23/27
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$0.5200
1,500
$0.3900
2,250
$0.3640
3,000 +
$0.3567
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!